Filter Your Search
1 - 1 of 1 results
|
656M6255C3T
CTS Corporation
|
Check for Price | Yes | Active | 62.5 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 65 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | CTS CORP | compliant | Clock |