Filter Your Search
1 - 3 of 3 results
|
C85A939-66.0M-B
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 66 MHz | 25 % | 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.9mm | BLILEY TECHNOLOGIES INC | unknown | Clock | ||||||||
|
SG-310SCF16.6660MB
Epson Electronics America Inc
|
Check for Price | Obsolete | 16.666 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG-310SCF16.6660MB
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 16.666 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | compliant | Clock | SMD, 4 PIN |