Filter Your Search
1 - 2 of 2 results
|
684PHC600KG
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 680 nF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 330 | 330 V | PHC(600 VOLTS) | -200ppm/Cel ppm/°C | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 14 mm | 27 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
684PHC600KG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 nF | 600 V | 6 A | 10 % | 6.8 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 330 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 16 mm | 29 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant |