Filter Your Search
1 - 10 of 2,412 results
|
MC68HC05X16MFU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.2 MHz | 15694 | 352 | 6805 | 22 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e0 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-64 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC05C12ACFB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 12336 | 176 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MIN SUPPLY @ 1MHZ | NO | NO | NO | 8 | NO | MROM | 5.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP-44 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC05PE0DW
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 1 MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||||||||||
|
MC68HC05C8FB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 31 | YES | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | MROM | S-PQFP-G44 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MC68HC05RC9FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 8176 | 352 | 6805 | YES | CMOS | 2.2/5 V | MROM | 4 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC44,.7SQ | unknown | |||||||||||||||||||||||||
|
MC68HC05B8P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 7504 | 176 | 6805 | NO | CMOS | MROM | 9 mA | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC68HC05C12AB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 12336 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MIN SUPPLY @ 1MHZ | NO | NO | NO | 8 | NO | MROM | 5.25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | DIP | 42 | ||||||||
|
MC68HC05C8CFN
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | EAR99 | |||||||||||||||
|
MC68HC05C3P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 2096 | 176 | 6805 | NO | CMOS | 3.3/5 V | MROM | 7 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||||||||||
|
MC68HC05C8AFB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | 8 | NO | MROM | 5.25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 1 | 70 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP-44 | not_compliant | 8542.31.00.01 | QFP | 44 | EAR99 |