Filter Your Search
1 - 10 of 2,952 results
|
75869-201LF
Amphenol Communications Solutions
|
$0.5920 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78.7u inch | SOLDER | 0.362 inch | 0.377 inch | 0.706 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 10 | compliant | EAR99 | 8536.69.40.40 | |||
|
75869-202LF
Amphenol Communications Solutions
|
$0.7072 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78.7u inch | SOLDER | 0.362 inch | 0.377 inch | 0.906 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | |||
|
75869-203LF
Amphenol Communications Solutions
|
$1.0725 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD LEFT/RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78.7u inch | SOLDER | 0.362 inch | 0.377 inch | 1.006 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 16 | compliant | EAR99 | 8536.69.40.40 | |||
|
65692-001LF
Amphenol FCi
|
$1.3060 | Yes | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
75869-206LF
Amphenol FCi
|
$1.4099 | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD LEFT/RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78.7u inch | SOLDER | 0.362 inch | 0.377 inch | 1.906 inch | 0.12 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
75869-205LF
Amphenol Communications Solutions
|
$1.5204 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD LEFT/RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78.7u inch | SOLDER | 0.362 inch | 0.377 inch | 1.506 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 26 | compliant | EAR99 | 8536.69.40.40 | |||
|
75869-206LF
Amphenol Communications Solutions
|
$1.7758 | Yes | Active | 34 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD LEFT/RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78.7u inch | SOLDER | 0.362 inch | 0.377 inch | 1.906 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 34 | compliant | EAR99 | 8536.69.40.40 | |||
|
65692-019LF
Amphenol FCi
|
$1.9118 | Yes | Yes | Active | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
75869-207LF
Amphenol Communications Solutions
|
$1.9815 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD LEFT/RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78.7u inch | SOLDER | 0.362 inch | 0.377 inch | 2.206 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 40 | compliant | EAR99 | 8536.69.40.40 | |||
|
75869-208LF
Amphenol Communications Solutions
|
$2.0300 | Yes | Active | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD LEFT/RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 78.7u inch | SOLDER | 0.362 inch | 0.377 inch | 2.706 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 50 | compliant | EAR99 | 8536.69.40.40 |