Filter Your Search
1 - 10 of 1,103 results
|
TRQ2B-151N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 15.3 Ω | 30 % | YES | 90 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ4C-6R8N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 30 % | YES | 720 mA | 31 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ2B-180J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 18 µH | 1.4 Ω | 5 % | YES | 175 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ4C-1R0K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 80 mΩ | 10 % | YES | 1.08 A | 120 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ3C-R56K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 560 nH | 50 mΩ | 10 % | YES | 2.9 A | 180 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
SN0705-390K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 160 mΩ | 10 % | YES | 1.1 A | 3128 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 5 mm | 7.8 mm | 7 mm | KITAGAWA ELECTRONICS PTE LTD | 3128 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ2B-101M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 7.2 Ω | 20 % | YES | 110 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN0504-820M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 µH | 600 mΩ | 20 % | YES | 580 mA | 2320 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 4.5 mm | 5.8 mm | 5.2 mm | KITAGAWA ELECTRONICS PTE LTD | 2320 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ6C-220K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 266 mΩ | 10 % | YES | 1.2 A | 15 MHz | 2220 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | KITAGAWA ELECTRONICS PTE LTD | 2220 | unknown | EAR99 | 8504.50.80.00 | ||
|
SN0403-2R2M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 71.2 mΩ | 20 % | YES | 1.75 A | 1816 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 4 mm | KITAGAWA ELECTRONICS PTE LTD | 1816 | unknown | EAR99 | 8504.50.80.00 |