Filter Your Search
1 - 10 of 5,862 results
|
MCCE123K3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 12 nF | 50 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | ||||||||||||||
|
LS1808B471K302NTM
Novacap
|
Check for Price | Yes | Yes | Not Recommended | 470 pF | 3 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NOVACAP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
MCCH472K3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 4.7 nF | 100 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,100V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | ||||||||||||||
|
XC0603B472KC8CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 4.7 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
1206B152K101NT
Novacap
|
Check for Price | No | No | Active | 1.5 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | NOVACAP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
0402B103K250NT
Novacap
|
Check for Price | No | No | Active | 10 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | NOVACAP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
005073009392
Bce Sud
|
Check for Price | Yes | Obsolete | 3.9 nF | 50 V | 5 % | 1812 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0050730(NP0,50V) | 0050 730(NP0, 50V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | 2.54 mm | 3.81 mm | 4.5 mm | 3.18 mm | BCE SUD | , 1812 | unknown | EAR99 | |||||||||||
|
005073005479
Bce Sud
|
Check for Price | Yes | Obsolete | 47 pF | 50 V | 5 % | 1812 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0050730(NP0,50V) | 0050 730(NP0, 50V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 2.54 mm | 3.81 mm | 4.5 mm | 3.18 mm | BCE SUD | , 1812 | unknown | EAR99 | |||||||||||
|
MCCQ181J3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 180 pF | 1 kV | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,1KV) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | ||||||||||||||
|
MCCE332K3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 3.3 nF | 50 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 |