Filter Your Search
1 - 10 of 25 results
|
6EP1
TE Connectivity
|
$61.3240 | Yes | Obsolete | 250 V | 6 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STRAIGHT 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 66 dB | 1 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 57.9 mm | 153.2 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
6EP1321-5BA00
Siemens
|
$77.1084 | Yes | Active | NO | ALSO HAVE ADDITIONAL DC INPUT RANGE FROM 110V TO 300 V | 1 | HYBRID | OTHER | R-XXMA-X7 | 70 °C | -20 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | PACKAGE-7 | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 85 V | 100 V | 1 | 12.9 V | 10.5 V | 12 V | 24 W | YES | |||||||||||||||||||||||
|
6EP1322-5BA10
Siemens
|
$87.8312 | Active | NO | 1 | HYBRID | OTHER | R-XXMA-X6 | 70 °C | -20 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | , | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 85 V | 100 V | 1 | 12.9 V | 10.5 V | 12 V | 78 W | YES | |||||||||||||||||||||||||
|
6EP1961-2BA11
Siemens
|
$116.1907 | Yes | Active | NO | 1 | HYBRID | OTHER | R-XXMA-X12 | 60 °C | -25 °C | 12 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | PACKAGE-12 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 30 V | 22 V | 24 V | 4 | 24 V | 288 W | YES | ||||||||||||||||||||||||||
|
6EP1336-3BA10
Siemens
|
$133.0359 | Yes | Active | NO | ALSO OPERATES AT 88 TO 350 VDC | 1 | HYBRID | OTHER | R-XXMA-X7 | 60 °C | -25 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | SIEMENS | PACKAGE-7 | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 275 V | 85 V | 120 V | 1 | 28.8 V | 24 V | 24 V | 480 W | YES | ||||||||||||||||||||||
|
6EP1437-2BA20
Siemens
|
$173.0206 | Yes | Active | NO | 1 | HYBRID | OTHER | R-XXMA-X11 | 70 °C | -25 °C | 11 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | PACKAGE-11 | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 550 V | 340 V | 400 V | 1 | 28 V | 24 V | 24 V | 960 W | YES | ||||||||||||||||||||||||
|
6EP1434-2BA20
Siemens
|
$274.1725 | Yes | Active | NO | 1 | HYBRID | CE, UL, CUL, CB, EAC, CSA | R-XXMA-X | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | SIEMENS | PACKAGE | AC-DC REGULATED POWER SUPPLY | 550 V | 340 V | 400 V | 1 | 28 V | 24 V | 24 V | 240 W | YES | 91 % | 10 A | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT, OVER LOAD | 0.08484 Vrms | 1.5 s | ||||||||||||||||||||
|
6EP1436-3BA00
Siemens
|
$286.7361 | Yes | Obsolete | NO | 1 | HYBRID | COMMERCIAL | R-XXMA-X11 | 70 °C | 11 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | SIEMENS | PACKAGE-11 | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 550 V | 320 V | 400 V | 1 | 28.8 V | 24 V | 24 V | 480 W | YES | ||||||||||||||||||||||||
|
6EP1336-2BA10
Siemens
|
$327.4728 | Yes | Active | NO | 1 | HYBRID | CB, CE, CSA, EAC, EN, UL | R-XXMA-X | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | SIEMENS | MODULE | AC-DC REGULATED POWER SUPPLY | 132 V | 85 V | 120 V | 1 | 28 V | 24 V | 24 V | 480 W | YES | 90 % | 20 A | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | ||||||||||||||||||||||
|
6EP1457-3BA00
Siemens
|
Check for Price | Obsolete | NO | 1 | HYBRID | COMMERCIAL | R-XXMA-X8 | 60 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | , | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 550 V | 320 V | 400 V | 1 | 56 V | 42 V | 48 V | 960 W | YES |