Parametric results for: 6EP3 436-8SB00-0AY0 under Mains Filters

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: 6ep3
Select parts from the table below to compare.
Compare
Compare
6EP3
TE Connectivity
$59.8573 Yes Obsolete 250 V 6 A PANEL MOUNT 5 MHz 10 kHz SINGLE PHASE EMI FILTER STRAIGHT WIRE LEADS TERMINAL 2.25 kV 66 dB 1 dB 210 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 57.9 mm 153.2 mm 52.6 mm TE CONNECTIVITY LTD compliant
6EP3331-6SB00-0AY0
Siemens
$70.1999 Yes Active NO ALSO OPERATES IN 110-300VDC 1 HYBRID OTHER CB, CE, CSA, CULUS, UL R-XXMA-X 70 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SIEMENS A G unknown PACKAGE SIEMENS AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 86 % 264 V 85 V 100 V 1 1.3 A 26.4 V 22.2 V 24 V OUTPUT OVER VOLTAGE; OVER CURRENT; OVER LOAD; SHORT CIRCUIT 0.0707 Vrms 31.2 W YES
6EP3333-7SB00-0AX0
Siemens
$128.5548 Yes Active NO Also Operate with 99-275VDC 1 HYBRID CB, CE, CUL, EAC, UL R-XXMA-X 70 °C -30 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SIEMENS A G unknown MODULE AC-DC REGULATED POWER SUPPLY MODULE 90.2 % 264 V 85 V 120 V 1 5 A 28 V 24 V 24 V OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.02121 Vrms 120 W YES 500 ms
6EP3311-6SB00-0AY0
Siemens
$135.5271 Yes Active NO ALSO OPERATES IN 110-300VDC 1 HYBRID CE, CSA, UL R-XXMA-X 70 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SIEMENS A G unknown MODULE SIEMENS AC-DC REGULATED POWER SUPPLY MODULE 80 % 264 V 85 V 120 V 1 6.3 A 5.4 V 4.6 V 5 V OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 31.5 W YES
6EP3333-8SB00-0AY0
Siemens
$197.3220 Yes Active NO IT ALSO OPERATE 170 TO 264V AC 1 HYBRID CE, CUL, CSA, CB, EAC, UL R-XXMA-X 70 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SIEMENS A G unknown PACKAGE SIEMENS AC-DC REGULATED POWER SUPPLY 93 % 132 V 85 V 120 V 1 5 A 28.8 V 24 V 24 V OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.017675 Vrms 120 W YES
6EP3436-8SB00-0AY0
Siemens
$330.7324 Yes Active NO 1 HYBRID OTHER R-XXMA-X8 70 °C -25 °C 8 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SIEMENS A G unknown PACKAGE-8 SIEMENS AC-DC REGULATED POWER SUPPLY MODULE 575 V 320 V 400 V 1 28 V 24 V 24 V 480 W YES EAR99
6EP3123-0TA00-0AY0
Siemens
Check for Price Yes Active NO 1 HYBRID R-XXMA-X UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SIEMENS A G unknown MODULE DC-DC REGULATED POWER SUPPLY MODULE 32 V 14 V 24 V 1 8 A 12 V 96 W NO
6EP3323-0SA00-0BY0
Siemens
Check for Price Yes Active NO 1 HYBRID R-XXMA-X UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SIEMENS A G unknown PACKAGE AC-DC REGULATED POWER SUPPLY 230 V 120 V 2 3.5 A 15 V 52.5 W NO
6EP3
TE Connectivity / Corcom
Check for Price Transferred 120 V 6 A PANEL MOUNT 5 MHz 10 kHz SINGLE PHASE EMI FILTER STRAIGHT WIRE LEADS TERMINAL 2.25 kV 66 dB 1 dB 210 µA 50/60Hz Hz UL; CSA; VDE 57.9 mm 153.2 mm CORCOM INC unknown
6EP3343-0SA00-0AY0
Siemens
Check for Price Yes Active NO Also Operates with 88-250 Vdc 1 HYBRID CB, CE, CSA, EAC, RCM, UL R-XXMA-X 70 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SIEMENS A G unknown MODULE AC-DC REGULATED POWER SUPPLY MODULE 88 % 264 V 85 V 110 V 1 10 A 52 V 24 V OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.017675 Vrms 120 W YES 500 ms