Parametric results for: 6EXP (ALTERNATE: 6609060-6) under Mains Filters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 6exp
Select parts from the table below to compare.
Compare
Compare
6609060-6
TE Connectivity
$26.9723 Yes Active 250 V 6 A PCB MOUNT SINGLE PHASE EMI FILTER 300 µA 50Hz Hz 40 °C -10 °C TE CONNECTIVITY LTD compliant TE Connectivity
6EXP
TE Connectivity
$35.1445 Yes Active 250 V 6 A PCB MOUNT 10 MHz 10 kHz SINGLE PHASE EMI FILTER PCB MOUNT TERMINAL 2.25 kV 40 dB 2 dB 300 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 44.5 mm 66.3 mm 28.7 mm TE CONNECTIVITY LTD compliant TE Connectivity
6EXP
TE Connectivity / Corcom
Check for Price Transferred 120 V 6 A THROUGH HOLE MOUNT 10 MHz 10 kHz SINGLE PHASE EMI FILTER PCB MOUNT TERMINAL 2.25 kV 40 dB 2 dB 300 µA 50/60Hz Hz UL; CSA; VDE 44.5 mm 66.3 mm CORCOM INC unknown TE Connectivity