Filter Your Search
1 - 2 of 2 results
|
6N138-000E
Broadcom Limited
|
$0.7677 | Yes | Active | 20 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
6N138-000E
Avago Technologies
|
$0.8663 | Yes | Yes | Active | 20 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |