Filter Your Search
1 - 2 of 2 results
|
6TCE470MI
Panasonic Electronic Components
|
$1.7517 | Yes | Yes | Active | 470 µF | 6.3 V | 3.5 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | 296.1 µA | 0.15 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||
|
6TCE470M
Panasonic Electronic Components
|
$1.9304 | Yes | Yes | Active | 470 µF | 6.3 V | 3 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | 296.1 µA | 0.15 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.21.00.50 | Panasonic |