Filter Your Search
1 - 10 of 130 results
|
FSAR001BNY
onsemi
|
$1.9402 | Yes | Obsolete | 5 V | 600 V | 4.9 V | 5.1 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 175 mW | R-XDMA-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | ONSEMI | GREEN, MS-001BA, DIP-8 | compliant | EAR99 | onsemi | |||||||||||||||
|
DDRH-120-12
Mean Well
|
$23.4419 | Active | 300 V | 12 V | 1.5 kV | 250 V | 12 V | 15 V | 8.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.04242 Vrms | HYBRID | 100.8 W | R-XXMA-X | IEC, EN | 80 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 115 mm | 125.2 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | Mean Well | |||||||||||||||
|
DDRH-120-32
Mean Well
|
$23.4419 | Active | 300 V | 32 V | 1.5 kV | 250 V | 30 V | 36 V | 3.75 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.08484 Vrms | HYBRID | 120 W | R-XXMA-X | IEC, EN | 80 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 115 mm | 125.2 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | Mean Well | |||||||||||||||
|
DDRH-120-48
Mean Well
|
$23.4419 | Active | 300 V | 48 V | 1.5 kV | 250 V | 48 V | 58 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 120 W | R-XXMA-X | IEC, EN | 80 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 115 mm | 125.2 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | Mean Well | |||||||||||||||
|
DDRH-60-24
Mean Well
|
$28.6188 | Active | 200 V | 24 V | 1.5 kV | 150 V | 25 V | 29 V | 2.5 A | 1 | NO | YES | 65 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 60 W | R-XXMA-X | CE, EAC, EN, IEC | 80 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 57 mm | 105 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | |||||||||||||||
|
DDRH-240-12
Mean Well
|
$32.3770 | Active | 300 V | 12 V | 1.5 kV | 250 V | 12 V | 15 V | 16.7 A | 1 | NO | YES | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.04242 Vrms | HYBRID | 200.4 W | R-XXMA-X | IEC, EN, EAC | 80 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85.5 mm | 129.2 mm | 125.2 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | Mean Well | ||||||||||||||
|
DDRH-240-32
Mean Well
|
$32.3770 | Active | 300 V | 32 V | 1.5 kV | 250 V | 30 V | 36 V | 7.5 A | 1 | NO | YES | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.08484 Vrms | HYBRID | 240 W | R-XXMA-X | IEC, EN, EAC | 80 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85.5 mm | 129.2 mm | 125.2 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | Mean Well | ||||||||||||||
|
AM10WM-80005S-NZ
Aimtec
|
$34.8334 | Yes | Yes | Obsolete | 800 V | 5 V | 1.5 kV | 200 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PDMA-P6 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | ||||||||||||||||
|
DDRH-240-24
Mean Well
|
$37.5346 | Active | 300 V | 24 V | 1.5 kV | 250 V | 24 V | 29 V | 10 A | 1 | NO | YES | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.08484 Vrms | HYBRID | 240 W | R-XXMA-X | IEC, EN, EAC | 80 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85.5 mm | 129.2 mm | 125.2 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | Mean Well | ||||||||||||||
|
DDRH-60-5
Mean Well
|
$39.2986 | Active | 200 V | 5 V | 1.5 kV | 150 V | 5 V | 6 V | 10 A | 1 | NO | YES | 65 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1.5 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 5 W | R-XXMA-X | CE, EAC, EN, IEC | 80 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 57 mm | 105 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |