Filter Your Search
1 - 10 of 138 results
|
PBSS4630PA,115
Nexperia
|
$0.2169 | Active | 30 V | 6 A | NPN | YES | SINGLE | 3 | 1 | 180 | 115 MHz | SWITCHING | SILICON | S-PDSO-N3 | e3 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | SMALL OUTLINE, S-PDSO-N3 | 3 | SOT1061 | compliant | EAR99 | 2017-02-01 | Nexperia | |||||||||||||||
|
PBSS4560PA,115
Nexperia
|
$0.2805 | Active | 60 V | 6 A | NPN | YES | SINGLE | 3 | 1 | 70 | 150 MHz | SWITCHING | SILICON | S-PDSO-N3 | e3 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | SMALL OUTLINE, S-PDSO-N3 | 3 | SOT1061 | compliant | EAR99 | Nexperia | ||||||||||||||||
|
PBSS5630PA,115
Nexperia
|
$0.2965 | Yes | Active | 30 V | 6 A | PNP | YES | SINGLE | 3 | 1 | 110 | 80 MHz | SWITCHING | SILICON | S-PDSO-N3 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | 3 | SOT1061 | compliant | EAR99 | Nexperia | |||||||||||||||
|
NSS60600MZ4T1G
onsemi
|
$0.3299 | Yes | Active | 60 V | 6 A | PNP | YES | SINGLE | 4 | 1 | 70 | 100 MHz | 2 W | SWITCHING | SILICON | 685 ns | 280 ns | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi | |||||||||
|
DXTN5860DFDB-7
Diodes Incorporated
|
$0.3507 | Yes | Active | 60 V | 6 A | NPN | YES | SINGLE | 3 | 1 | 30 | 115 MHz | HIGH RELIABILITY | 30 pF | 1.25 W | SWITCHING | SILICON | 315 mV | S-PDSO-N3 | e4 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | COLLECTOR | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | DIODES INC | SMALL OUTLINE, S-PDSO-N3 | unknown | EAR99 | Diodes Incorporated | ||||||||||||
|
DXTN5820DFDB-7
Diodes Incorporated
|
$0.3560 | Yes | Active | 20 V | 6 A | NPN | YES | SINGLE | 3 | 1 | 80 | 80 MHz | 95 pF | 1.25 W | SWITCHING | SILICON | 275 mV | S-PDSO-N3 | e4 | 1 | 150 °C | -55 °C | 260 | COLLECTOR | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | DIODES INC | SMALL OUTLINE, S-PDSO-N3 | unknown | EAR99 | |||||||||||||||
|
NSV60600MZ4T1G
onsemi
|
$0.3639 | Yes | Active | 60 V | 6 A | PNP | YES | SINGLE | 4 | 1 | 70 | 100 MHz | 2 W | SWITCHING | SILICON | 685 ns | 280 ns | TO-261AA | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318E-04, TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi | |||||||||
|
ZX5T851GTA
Diodes Incorporated
|
$0.3692 | No | Yes | Active | 60 V | 6 A | NPN | YES | SINGLE | 4 | 1 | 20 | 130 MHz | HIGH RELIABILITY | 3 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223 | GREEN, PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | Diodes Incorporated | ||||||||||
|
NSS60601MZ4T1G
onsemi
|
$0.3863 | Yes | Active | 60 V | 6 A | NPN | YES | SINGLE | 4 | 1 | 50 | 100 MHz | 2 W | SWITCHING | SILICON | 1.475 µs | 200 ns | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi | |||||||||
|
NSV60601MZ4T1G
onsemi
|
$0.4007 | Yes | Active | 60 V | 6 A | NPN | YES | SINGLE | 4 | 1 | 50 | 100 MHz | 2 W | SWITCHING | SILICON | 1.475 µs | 200 ns | TO-261AA | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318E-04, TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi |