Filter Your Search
1 - 10 of 10 results
|
6EP3
TE Connectivity
|
$59.8573 | Yes | Obsolete | 250 V | 6 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STRAIGHT WIRE LEADS TERMINAL | 2.25 kV | 66 dB | 1 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 57.9 mm | 153.2 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||
|
6EP3331-6SB00-0AY0
Siemens
|
$70.1999 | Yes | Active | NO | ALSO OPERATES IN 110-300VDC | 1 | HYBRID | OTHER | CB, CE, CSA, CULUS, UL | R-XXMA-X | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | PACKAGE | SIEMENS | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 264 V | 85 V | 100 V | 1 | 1.3 A | 26.4 V | 22.2 V | 24 V | OUTPUT OVER VOLTAGE; OVER CURRENT; OVER LOAD; SHORT CIRCUIT | 0.0707 Vrms | 31.2 W | YES | |||||||||||||||||||
|
6EP3333-7SB00-0AX0
Siemens
|
$128.5548 | Yes | Active | NO | Also Operate with 99-275VDC | 1 | HYBRID | CB, CE, CUL, EAC, UL | R-XXMA-X | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | MODULE | AC-DC REGULATED POWER SUPPLY MODULE | 90.2 % | 264 V | 85 V | 120 V | 1 | 5 A | 28 V | 24 V | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02121 Vrms | 120 W | YES | 500 ms | |||||||||||||||||||||
|
6EP3311-6SB00-0AY0
Siemens
|
$135.5271 | Yes | Active | NO | ALSO OPERATES IN 110-300VDC | 1 | HYBRID | CE, CSA, UL | R-XXMA-X | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | MODULE | SIEMENS | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 264 V | 85 V | 120 V | 1 | 6.3 A | 5.4 V | 4.6 V | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 31.5 W | YES | ||||||||||||||||||||||
|
6EP3333-8SB00-0AY0
Siemens
|
$197.3220 | Yes | Active | NO | IT ALSO OPERATE 170 TO 264V AC | 1 | HYBRID | CE, CUL, CSA, CB, EAC, UL | R-XXMA-X | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | PACKAGE | SIEMENS | AC-DC REGULATED POWER SUPPLY | 93 % | 132 V | 85 V | 120 V | 1 | 5 A | 28.8 V | 24 V | 24 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | 120 W | YES | |||||||||||||||||||||
|
6EP3436-8SB00-0AY0
Siemens
|
$330.7324 | Yes | Active | NO | 1 | HYBRID | OTHER | R-XXMA-X8 | 70 °C | -25 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | PACKAGE-8 | SIEMENS | AC-DC REGULATED POWER SUPPLY MODULE | 575 V | 320 V | 400 V | 1 | 28 V | 24 V | 24 V | 480 W | YES | EAR99 | ||||||||||||||||||||||||
|
6EP3123-0TA00-0AY0
Siemens
|
Check for Price | Yes | Active | NO | 1 | HYBRID | R-XXMA-X | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | MODULE | DC-DC REGULATED POWER SUPPLY MODULE | 32 V | 14 V | 24 V | 1 | 8 A | 12 V | 96 W | NO | |||||||||||||||||||||||||||||||
|
6EP3323-0SA00-0BY0
Siemens
|
Check for Price | Yes | Active | NO | 1 | HYBRID | R-XXMA-X | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | PACKAGE | AC-DC REGULATED POWER SUPPLY | 230 V | 120 V | 2 | 3.5 A | 15 V | 52.5 W | NO | ||||||||||||||||||||||||||||||||
|
6EP3
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 6 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STRAIGHT WIRE LEADS TERMINAL | 2.25 kV | 66 dB | 1 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 57.9 mm | 153.2 mm | CORCOM INC | unknown | |||||||||||||||||||||||||||||||||||||
|
6EP3343-0SA00-0AY0
Siemens
|
Check for Price | Yes | Active | NO | Also Operates with 88-250 Vdc | 1 | HYBRID | CB, CE, CSA, EAC, RCM, UL | R-XXMA-X | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | unknown | MODULE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 264 V | 85 V | 110 V | 1 | 10 A | 52 V | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.017675 Vrms | 120 W | YES | 500 ms |