Filter Your Search
1 - 10 of 109 results
|
RB706F-40T106
ROHM Semiconductor
|
$0.1194 | Yes | Yes | Active | 30 mA | 370 mV | 1 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 200 mA | Not Qualified | R-PDSO-G3 | e1 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||
|
RB706F-40FHT106
ROHM Semiconductor
|
$0.1916 | Yes | Active | 30 mA | 370 mV | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 200 mA | R-PDSO-G3 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||
|
VS-16F40
Vishay Intertechnologies
|
$3.3864 | Yes | Active | 16 A | 1.23 V | 12 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 370 A | 1 | O-MUPM-D1 | e3 | DO-203AA | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | DO-4, 1 PIN | |||||||||||||
|
VS-6F40
Vishay Intertechnologies
|
$3.5631 | Yes | Active | 6 A | 1.1 V | 12 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 167 A | 1 | O-MUPM-D1 | e3 | DO-203AA | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | DO-4, 1 PIN | ||||||||||||||
|
RB706F-40T107
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 30 mA | 370 mV | 1 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 mA | Not Qualified | R-PDSO-G3 | e1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BYM26F/40112
NXP Semiconductors
|
Check for Price | Obsolete | 2.4 A | 2.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 45 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-LALF-W2 | |||||||||||||||
|
6F40S02
International Rectifier
|
Check for Price | No | No | Transferred | 6 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 115 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-MUPM-D1 | DO-4 | 1 | ||||||||||
|
A16F-40
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | TRANSYS ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
6F40MS02PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 6 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 115 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 150 °C | -65 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-MUPM-D1 | DO-4 | 1 | ||||||||||
|
A16F40S05PBF
International Rectifier
|
Check for Price | Yes | Transferred | 16 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE | FAST RECOVERY | 190 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 150 °C | -65 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-MUPM-D1 | DO-4 | 1 |