Filter Your Search
1 - 4 of 4 results
|
6N137A
Vishay Intertechnologies
|
$0.7160 | Yes | Yes | Obsolete | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay | ||
|
6N137A-X017T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | UL RECOGNIZED, TTL COMPATIBLE, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay | |||
|
6N137A-X001
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | UL RECOGNIZED, TTL COMPATIBLE, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay | ||
|
6N137A-X007T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay |