Filter Your Search
1 - 10 of 1,180 results
|
744053470
Wurth Elektronik
|
$0.2048 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 250 mΩ | 30 % | YES | 100 kHz | 820 mA | 13 MHz | MANGANESE-ZINC | 2323 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 2.8 mm | 5.8 mm | 5.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | 2323 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
744053006
Wurth Elektronik
|
$0.5860 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.2 µH | 45 mΩ | 30 % | YES | 100 kHz | 2.2 A | 38 MHz | MANGANESE-ZINC | 2323 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 2.8 mm | 5.8 mm | 5.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
744043008
Wurth Elektronik
|
$0.6015 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 90 mΩ | 30 % | YES | 100 kHz | 1.3 A | 35 MHz | MANGANESE-ZINC | 1919 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 2.8 mm | 4.8 mm | 4.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | 1919 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
7440650068
Wurth Elektronik
|
$0.6186 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 33 mΩ | 30 % | YES | 100 kHz | 4.2 A | 30 MHz | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Nickel (Sn/Ag/Ni) | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | WUERTH ELEKTRONIK GMBH & CO KG | 3939 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
7440680082
Wurth Elektronik
|
$0.6334 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.35 A | 35 MHz | MANGANESE-ZINC | 3131 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 1.1 mm | 8 mm | 8 mm | WUERTH ELEKTRONIK GMBH & CO KG | 3131 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||
|
74431435010
Wurth Elektronik
|
$0.7240 | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.28 mΩ | 20 % | YES | 100 kHz | 31 A | 87 MHz | MANGANESE-ZINC | 5338 | HIGH CURRENT INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% TOLERAN... more | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SINGLE IN-LINE | GULL WING | 3.5 mm | 13.5 mm | 9.65 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||
|
7440530047
Wurth Elektronik
|
$0.7316 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 38 mΩ | 30 % | YES | 100 kHz | 2.4 A | 40 MHz | MANGANESE-ZINC | 2323 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 5.8 mm | 5.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | 2323 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||
|
744052221
Wurth Elektronik
|
$0.7356 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 2.5 Ω | 30 % | YES | 100 kHz | 230 mA | 7 MHz | MANGANESE-ZINC | 2323 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.8 mm | 5.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | 2323 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||
|
744052471
Wurth Elektronik
|
$0.7389 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 5.55 Ω | 30 % | YES | 100 kHz | 140 mA | 4 MHz | MANGANESE-ZINC | 2323 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.8 mm | 5.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | 2323 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||
|
7440430012
Wurth Elektronik
|
$0.8319 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 20 mΩ | 30 % | YES | 100 kHz | 3.1 A | 150 MHz | MANGANESE-ZINC | 1919 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 2.8 mm | 4.8 mm | 4.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik |