Filter Your Search
1 - 10 of 24,879 results
|
AKM45US48
XP Power
|
$1.0000 | Yes | Active | 90 V | 48 V | 264 V | 80 V | 50.4 V | 1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 91.2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 48 W | 4.055 s | R-XXMA-X | CB, CCC, CE, CSA, AU/NZ, EN, UL, UKCA | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.4 mm | 122.4 mm | XP POWER LTD | compliant | XP POWER | ||||||||||||
|
AKM65US15C2
XP Power
|
$1.0000 | Yes | Active | AC-DC REGULATED POWER SUPPLY | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||
|
VES90PS19
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 19 V | 264 V | 90 V | 18.62 V | 19.38 V | 4.74 A | 1 | NO | NO | 55 kHz | AC-DC REGULATED POWER SUPPLY | 89 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 90 W | 3 s | R-XXMA-X | AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | ||||||||||
|
GST36E24-P1J
Mean Well
|
$5.2021 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 1.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 88.5 % | 1 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.053025 Vrms | HYBRID | 36 W | R-PXMA-X | TUV, EN, EAC, IEC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | |||||||||
|
GST36E48-P1J
Mean Well
|
$6.6049 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 47.04 V | 48.96 V | 750 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 90 % | 1 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0707 Vrms | HYBRID | 36 W | R-PXMA-X | TUV, EN, EAC, IEC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | |||||||||
|
GST36E12-P1J
Mean Well
|
$9.9443 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.64 V | 12.36 V | 3 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 87.5 % | 1 % | 3 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | 36 W | R-PXMA-X | TUV, EN, EAC, IEC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | Module | ||||||||
|
GST36E09-P1J
Mean Well
|
$11.2920 | Yes | Active | 115 V | 9 V | 264 V | 85 V | 8.55 V | 9.45 V | 3.11 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 86 % | 1 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.031815 Vrms | HYBRID | 28 W | R-PXMA-X | TUV, EN, EAC, IEC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | |||||||||
|
GST36E05-P1J
Mean Well
|
$16.5266 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.75 V | 5.25 V | 4.3 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 82 % | 1 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.031815 Vrms | HYBRID | 21.5 W | R-PXMA-X | TUV, EN, EAC, IEC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | |||||||||
|
VEC40US24
XP Power
|
$17.0535 | Yes | Yes | Active | 115 V | 24 V | 264 V | 90 V | 22.8 V | 25.2 V | 1.67 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 89 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 40 W | R-XXMA-X | AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA | 65 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | EAR99 | ||||||||
|
MP001993
SPC Multicomp
|
$17.6880 | Yes | Active | 12 V | 264 V | 90 V | 3.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 87 % | 5 % | 5 % | 1 | OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 42 W | R-XXMA-X | UL, TUV, SAA, PSE, CCC, FCC, CE,RCM | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MULTICOMP PRO | compliant | PACKAGE |