Filter Your Search
1 - 10 of 10 results
|
7002X1
CML Innovative Technologies
|
Check for Price | No | Obsolete | RED | 30 mA | 2.5 V | 1 | 635 nm | 120 deg | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -40 °C | OVAL | Tin/Lead (Sn/Pb) | 1.2 mm | 2.5 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | |||
|
7002X5
Industrial Devices Inc
|
Check for Price | Transferred | 30 mA | 2.5 V | 570 nm | CLEAR | Green | 5 V | 85 °C | -40 °C | 1.9 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||||||||
|
7002X3
Industrial Devices Inc
|
Check for Price | Transferred | 30 mA | 2.5 V | 600 nm | CLEAR | Amber | 5 V | 85 °C | -40 °C | 1.9 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||||||||
|
7002X7
Industrial Devices Inc
|
Check for Price | Transferred | 20 mA | 2.5 V | 583 nm | CLEAR | Yellow | 5 V | 85 °C | -40 °C | 1.9 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||||||||
|
7002X11
CML Innovative Technologies
|
Check for Price | No | Obsolete | RED | 30 mA | 2.2 V | 1 | 645 nm | CLEAR | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | OVAL | Tin/Lead (Sn/Pb) | 1.9 mm | 2.5 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | |||
|
7002X5
CML Innovative Technologies
|
Check for Price | Obsolete | GREEN | 30 mA | 2.5 V | 1 | 570 nm | CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | OVAL | 1.9 mm | 2.5 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ||||||
|
7002X1
Industrial Devices Inc
|
Check for Price | No | Transferred | 2.5 V | 635 nm | 120 deg | TRANSPARENT | Red | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.2 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||||||
|
7002X11
Industrial Devices Inc
|
Check for Price | No | Transferred | 30 mA | 2.2 V | 645 nm | CLEAR | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.9 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||||||||
|
7002X3
CML Innovative Technologies
|
Check for Price | Obsolete | AMBER | 30 mA | 2.5 V | 1 | 600 nm | CLEAR | Amber | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | OVAL | 1.9 mm | 2.5 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ||||||
|
7002X7
CML Innovative Technologies
|
Check for Price | Obsolete | YELLOW | 20 mA | 2.5 V | 1 | 583 nm | CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | OVAL | 1.9 mm | 2.5 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 |