Filter Your Search
1 - 2 of 2 results
|
7101P4CWZGE22
C&K
|
$13.8666 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI ROTATION | 5A@120VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED; IP67 | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.25 inch | 6.86 mm | 8.89 mm | 12.7 mm | 0.294 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
7101P4CWZGE22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | HIGH FLATTED, ANTI ROTATION | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED; IP67 | NO | Silver (Ag) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |