Filter Your Search
1 - 4 of 4 results
|
7109J3V3BE3
C&K
|
$14.0630 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED AND MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | LONG ROCKER | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | RED | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.32 inch | 8.13 mm | 11.68 mm | 15.75 mm | 0.185 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | |||
|
7109J3V3BE31
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | ON-(ON) | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.407 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
7109J3V3BE3
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||
|
7109J3V3BE32
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | ON-(ON) | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.407 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |