Filter Your Search
1 - 6 of 6 results
|
7151M-50LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 33.4 MHz | 16.7 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 20 mA | 3.6 V | 3 V | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOIC-8 | 8 | DCG8 | unknown | NLR | 8542390001 | Renesas Electronics | |||||
|
7151M-50LF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 33.4 MHz | 16.7 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 20 mA | 3.6 V | 3 V | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOIC-8 | 8 | DCG8 | unknown | NLR | 8542390001 | Renesas Electronics | |||||
|
7151M-50LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.4 MHz | 16.7 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 20 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||
|
7151M-50LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.4 MHz | 16.7 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 20 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICS7151M-50LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.4 MHz | 16.7 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 14 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ICS7151M-50LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.4 MHz | 16.7 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 14 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |