Filter Your Search
1 - 10 of 1,194 results
|
75915-305HLF
Amphenol Communications Solutions
|
$0.3040 | Yes | Active | 5 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 29.92u inch | SOLDER | 0.098 inch | 0.335 inch | 0.497 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 5 | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
76342-305HLF
Amphenol Communications Solutions
|
$0.4060 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 1400VAC V | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .278 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.276 inch | 0.497 inch | 0.114 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
TSW-103-05-H-S
Samtec Inc
|
$0.5160 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.13 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||
|
89883-305HLF
Amphenol FCi
|
$0.5704 | Yes | Yes | Active | 10 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
87606-305HLF
Amphenol Communications Solutions
|
$0.5960 | Yes | Active | 10 | 2 | 2.54 mm | 2 | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.334 inch | 0.497 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
68000-305HLF
Amphenol Communications Solutions
|
$0.7015 | Yes | Active | 5 | 1 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
89883-305HLF
Amphenol Communications Solutions
|
$0.7415 | Yes | Active | 10 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
76342-305HLF
Amphenol FCi
|
$0.9112 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 1400VAC V | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .278 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.276 inch | 0.497 inch | 0.114 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MTLW-103-05-H-S-155
Samtec Inc
|
$0.9928 | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||
|
MTLW-103-05-H-S-185
Samtec Inc
|
$1.0474 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.06 inch | 0.3 inch | 0.09 inch | SAMTEC INC | compliant |