Filter Your Search
1 - 3 of 3 results
|
7201LA120LB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 120 ns | 7 MHz | 140 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 900 µA | 100 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT7201LA120LB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 120 ns | 7 MHz | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | QFJ | LCC-32 | 32 | ||
|
IDT7201LA120LBT/R
Integrated Device Technology Inc
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 120 ns | 140 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | QFJ | LCC-32 | 32 |