Filter Your Search
1 - 5 of 5 results
|
7203SPYABE
C&K
|
$25.0496 | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | DPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
7203SPYABES2
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 8 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.42 inch | 11.43 mm | 16.51 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||
|
7203SPYABE2
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 8 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.42 inch | 11.43 mm | 16.51 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||
|
7203SPYABES
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 8 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.42 inch | 11.43 mm | 16.51 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||
|
7203SPYABE22
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 8 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.42 inch | 11.43 mm | 16.51 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |