Filter Your Search
1 - 10 of 95 results
|
72RPXR50KLF
TT electronics / BI Technologies
|
$1.8113 | Yes | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||
|
72RPXR20KLF
TT electronics / BI Technologies
|
$1.8113 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||
|
72RPXR1KLF
TT electronics / BI Technologies
|
$1.8113 | Yes | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||
|
72RPXR20LF
TT electronics / BI Technologies
|
$1.8113 | Yes | Yes | Active | 20 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||
|
72RPXR10KLF
TT electronics / BI Technologies
|
$1.8113 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||
|
72RPXR500LF
TT electronics / BI Technologies
|
$1.8113 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||
|
72RPXR500KLF
TT electronics / BI Technologies
|
$1.8113 | Yes | Yes | Active | 500 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||
|
72RPXR100KLF
TT electronics / BI Technologies
|
$1.8113 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||
|
72RPXR20LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS | compliant | |||||
|
72RPXR10LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS | compliant |