Filter Your Search
1 - 4 of 4 results
|
73934-N5001
Amphenol FCi
|
Check for Price | No | Active | 180 | 5 | 2 mm | 5 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 2.832 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
73934-N5001LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 180 | 5 | 2 mm | 5 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | PLUG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 2.832 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
73934-N5001LF
Amphenol FCi
|
Check for Price | Yes | Active | 180 | 5 | 2 mm | 5 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | PLUG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 2.832 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
73934-N5001
Amphenol Communications Solutions
|
Check for Price | No | Active | 180 | 5 | 2 mm | 5 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 2.832 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |