Filter Your Search
1 - 3 of 3 results
|
74AC11000NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.1 ns | 11.1 ns | 4 | 2 | YES | SOP | NO | AC | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | unknown | 8542.39.00.01 | ||
|
74AC11000NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.1 ns | 11.1 ns | 4 | 2 | YES | SOP | NO | AC | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
74AC11000NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.1 ns | 11.1 ns | 4 | 2 | YES | SOP | NO | AC | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |