Filter Your Search
1 - 3 of 3 results
|
74ACQ534PC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 1 | NO | DIP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
74ACQ534PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | NO | DIP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
74ACQ534PCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | NO | DIP | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 |