Filter Your Search
1 - 3 of 3 results
|
74ACT11374DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 1 | YES | SOP | 55 MHz | POSITIVE EDGE | ACT | BUS DRIVER | CMOS | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||
|
74ACT11374DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 13 ns | 8 | YES | SOP | 55 MHz | UNIDIRECTIONAL | POSITIVE EDGE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
74ACT11374DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 1 | YES | SOP | 55 MHz | POSITIVE EDGE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 |