Filter Your Search
1 - 1 of 1 results
|
74AHC05S14-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 8.635 mm | DIODES INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |