Filter Your Search
1 - 4 of 4 results
|
74AHCT02BQ-Q100X
Nexperia
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 4 | 2 | YES | HVQCCN | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | Nexperia | |||
|
74AHCT02BQ-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 9.5 ns | 4 | 2 | YES | HVQCCN | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
74AHCT02BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 4 | 2 | YES | HVQCCN | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | |||||||
|
74AHCT02BQ-Q100X
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 9.5 ns | 4 | 2 | YES | HVQCCN | AHCT/VHCT/VT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | SOT762-1 | unknown |