Filter Your Search
1 - 5 of 5 results
|
74ALVC164245DGG,118
Nexperia
|
$0.6329 | Yes | Active | 3.3 V | 9.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | PORT B IS OPERATED AT VOLTAGE 1.5-5.5V/2... more | 2 | TRUE | 3.6 V | 1.5 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP-48 | compliant | 8542.39.00.01 | |||||||||||||||||
|
74ALVC164245DGG,11
Nexperia
|
$0.6806 | Yes | Obsolete | 3.3 V | 9.5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | PORT B IS OPERATED AT VOLTAGE 1.5-5.5V/2... more | COMMON CONTROL | 24 mA | 2 | TRUE | 80 µA | 3.6 V | 1.5 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP-48 | compliant | TSSOP | 48 | SOT362-1 | Nexperia | |||||||||
|
74ALVC164245DGG:11
Nexperia
|
$0.7048 | Yes | Active | 3.3 V | 9.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | PORT B IS OPERATED AT VOLTAGE 1.5-5.5V/2... more | 2 | TRUE | 3.6 V | 1.5 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP-48 | compliant | TSSOP | 48 | SOT362-1 | Nexperia | |||||||||||||
|
74ALVC164245DGG:11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 9.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | PORT A IS OPERATED AT VOLTAGE 1.5-3.6V | 2 | TRUE | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | compliant | TSSOP | 48 | SOT362-1 | |||||||||||||||
|
74ALVC164245DGG,11
NXP Semiconductors
|
Check for Price | Transferred | 2.7 V | 9.5 ns | 7.5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | PORT A OPERATES AT VOLTAGE 1.5-3.6V | COMMON CONTROL | 24 mA | 2 | TRUE | 3.3,5 V | 5.5 V | 1.5 V | AUTOMOTIVE | 3V & 5V | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | compliant | TSSOP | 48 | SOT362-1 | NXP |