Filter Your Search
1 - 10 of 61 results
|
74HC132D-Q100,118
Nexperia
|
$0.0805 | Yes | Active | 5 V | 190 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||
|
SN74HC132DE4
Texas Instruments
|
$0.1392 | Yes | Yes | Obsolete | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||
|
74HC132D,652
Nexperia
|
$0.1556 | Yes | Obsolete | 5 V | 38 ns | 4 | 2 | YES | SOP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1993-09-01 | |||||||||||
|
74HC132D,653
Nexperia
|
$0.1602 | Yes | Active | 5 V | 38 ns | 4 | 2 | YES | SOP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1993-09-01 | ||||||||||
|
SN74HC132DBR
Texas Instruments
|
$0.1695 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SSOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74HC132DR
Texas Instruments
|
$0.1725 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC132D
Toshiba America Electronic Components
|
$0.1734 | Yes | Not Recommended | 5 V | 160 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC-14 | unknown | 8542.39.00.01 | Toshiba | 2016-05-25 | ||||||||||||||
|
74HC132DR2G
onsemi
|
$0.1822 | Yes | Obsolete | 4.5 V | 190 ns | 38 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||
|
74HC132D,652
NXP Semiconductors
|
$0.2067 | Yes | Transferred | 5 V | 38 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
74HC132DTR2G
onsemi
|
$0.2122 | Yes | Obsolete | 4.5 V | 190 ns | 38 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |