Filter Your Search
1 - 2 of 2 results
|
74HC132D,652
Nexperia
|
$0.1556 | Yes | Obsolete | 5 V | 38 ns | 4 | 2 | YES | SOP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1993-09-01 | Nexperia | ||||||||
|
74HC132D,652
NXP Semiconductors
|
$0.2067 | Yes | Transferred | 5 V | 38 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | EAR99 |