Parametric results for: 74HC132N,652 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74hc132n652
Select parts from the table below to compare.
Compare
Compare
74HC132N,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 38 ns 31 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDIP-T14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE BULK NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP SOT-27-1, DIP-14 14 SOT27-1 compliant 8542.39.00.01 NXP