Filter Your Search
1 - 10 of 481 results
|
74HC259D,652
NXP Semiconductors
|
$0.1260 | Yes | Transferred | 5 V | 255 ns | 56 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | NXP | ||||||||||||
|
74HC257DB,112
Nexperia
|
$0.1745 | Yes | Obsolete | 5 V | 165 ns | 4 | 2 | 1 | YES | SSOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | Nexperia | 2017-02-01 | ||||||||||||||||
|
74HC259D
Toshiba America Electronic Components
|
$0.1928 | Yes | Active | 4.5 V | 195 ns | 1 | 1 | YES | SOP | LOW LEVEL | HC/UH | D LATCH | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC-16 | unknown | 8542.39.00.01 | Toshiba | 2016-05-24 | |||||||||||||||||||||||
|
MC74HC259ADR2G
onsemi
|
$0.1935 | Yes | Active | 3 V | 125 ns | 42 ns | 1 | 8 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
SN74HC259DR
Texas Instruments
|
$0.1937 | Yes | Yes | Active | 5 V | 165 ns | 28 ns | 8 | 8 | YES | SOP | 50 pF | NO | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
SN74HC259NE4
Texas Instruments
|
$0.2106 | Yes | Active | 5 V | 165 ns | 28 ns | 8 | 8 | NO | DIP | 50 pF | NO | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
74HC259D,652
Nexperia
|
$0.2160 | Yes | Obsolete | 5 V | 255 ns | 1 | 1 | YES | SOP | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | ||||||||||||||||
|
SN74HC259DRG4
Texas Instruments
|
$0.2204 | Yes | Yes | Active | 5 V | 165 ns | 28 ns | 8 | 8 | YES | SOP | 50 pF | NO | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
74HC259D,653
Nexperia
|
$0.2242 | Yes | Active | 5 V | 255 ns | 1 | 1 | YES | SOP | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | EAR99 | ||||||||||||||
|
M74HC259YRM13TR
STMicroelectronics
|
$0.2350 | Active | 4.5 V | 140 ns | 1 | 1 | YES | SOP | LOW LEVEL | HC/UH | D LATCH | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOP, | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 |