Filter Your Search
1 - 2 of 2 results
|
74HC4851PW-Q100,11
Nexperia
|
$0.4727 | Yes | Active | 3 V | YES | 330 Ω | 2 Ω | 115 ns | 115 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74HC4851PW-Q100,11
NXP Semiconductors
|
$0.6574 | Yes | Transferred | YES | 700 Ω | 95 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 20 µA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 16 | SOT403-1 | compliant |