Parametric results for: 74HC75D, 653 under FF/Latches

Filter Your Search

1 - 10 of 44 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc75d
Select parts from the table below to compare.
Compare
Compare
74HC75D,653
Nexperia
$0.5023 Yes Active 5 V 190 ns 2 2 YES SOP HIGH LEVEL HC/UH D LATCH CMOS COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 Nexperia
MC74HC75DDS
Motorola Semiconductor Products
Check for Price No Obsolete 2 2 YES SOP D LATCH CMOS INDUSTRIAL R-PDSO-G16 e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA INC SOP, SOP16,.25 unknown 8542.39.00.01
74HC75DB
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 190 ns 36 ns 2 2 YES SSOP 50 pF HIGH LEVEL HC/UH D LATCH CMOS 60 MHz 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP SSOP, SSOP16,.3 16 unknown 8542.39.00.01
MC74HC75DD
Motorola Mobility LLC
Check for Price No Obsolete 5 V 44 ns 2 2 YES SOP 50 pF HIGH LEVEL HC/UH D LATCH CMOS COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
74HC75DB,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 190 ns 2 2 YES SSOP 50 pF HIGH LEVEL HC/UH D LATCH CMOS 60 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 SSOP, 16 SOT338-1 unknown 8542.39.00.01
MC74HC75D
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 44 ns 38 ns 2 2 YES SOP 50 pF HIGH LEVEL HC/UH D LATCH CMOS 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC PLASTIC, SOIC-16 unknown 8542.39.00.01
M74HC75DP
Mitsubishi Electric
Check for Price No Obsolete 32 ns 2 2 YES SOP 50 pF D LATCH CMOS 4 mA INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MITSUBISHI ELECTRIC CORP SOP, SOP16,.25 unknown 8542.39.00.01
74HC75D,652
Nexperia
Check for Price Yes Obsolete 5 V 190 ns 2 2 YES SOP HIGH LEVEL HC/UH D LATCH CMOS COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 Nexperia
MC74HC75DDR2
Motorola Mobility LLC
Check for Price Obsolete 5 V 44 ns 2 2 YES SOP 50 pF HIGH LEVEL HC/UH D LATCH CMOS COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOIC SOP, 16 unknown 8542.39.00.01
74HC75DB
Philips Semiconductors
Check for Price Yes Transferred 5 V 190 ns 38 ns 2 2 YES SSOP 50 pF HIGH LEVEL HC/UH D LATCH CMOS 5.2 mA COMPLEMENTARY 160 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified 1 125 °C -40 °C 260 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.75 mm 5.3 mm 6.2 mm PHILIPS SEMICONDUCTORS SSOP, SSOP16,.3 unknown 8542.39.00.01