Parametric results for: 74HCT03D-Q100 under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74hct03dq100
Select parts from the table below to compare.
Compare
Compare
74HCT03D-Q100J
Nexperia
Check for Price Yes Active 5 V 36 ns 4 2 YES SOP OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 2017-02-01 Nexperia
74HCT03D-Q100
Nexperia
Check for Price Yes Active 5 V 145 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN HCT NAND GATE CMOS 5.2 mA 40 µA 5.5 V 4.5 V R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOP, compliant 2017-02-01 8542.39.00.01
74HCT03D-Q100J
NXP Semiconductors
Check for Price Transferred 5 V 36 ns 4 2 YES SOP OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 SOT108-1 unknown
74HCT03D-Q100
NXP Semiconductors
Check for Price Transferred 5 V 36 ns 4 2 YES SOP OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01