Filter Your Search
1 - 10 of 35 results
|
SN74HCT377DWR
Texas Instruments
|
$0.3014 | Yes | Yes | Active | 5 V | 38 ns | 38 ns | 8 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 35 MHz | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HCT377D,652
Nexperia
|
$0.3254 | Yes | Obsolete | 5 V | 48 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 18 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | SOP-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT163-1 | 1993-11-01 | |||||||||||||
|
74HCT377D,652
NXP Semiconductors
|
$0.3336 | Yes | Transferred | 5 V | 48 ns | 1 | 8 | YES | SOP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | compliant | 8542.39.00.01 | SOT163-1 | |||||||||
|
SN74HCT377DW
Texas Instruments
|
$0.3631 | Yes | Yes | Lifetime Buy | 5 V | 38 ns | 38 ns | 8 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 35 MHz | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HCT377DB,118
Nexperia
|
$0.3874 | Yes | Obsolete | 5 V | 48 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 18 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | SSOP-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT339-1 | 2017-02-01 | |||||||||||||
|
74HCT377DB-Q100J
Nexperia
|
$0.4272 | Yes | Obsolete | 5 V | 48 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | SSOP-20 | 20 | compliant | Nexperia | SOT339-1 | 2017-02-01 | |||||||||||||||||
|
74HCT377D,653
Nexperia
|
$0.5141 | Yes | Active | 5 V | 48 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 18 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | SOP-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT163-1 | 1993-11-01 | ||||||||||||
|
74HCT377DB,112
Nexperia
|
$0.5292 | Yes | Obsolete | 5 V | 48 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 18 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | SSOP-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT339-1 | 2017-02-01 | |||||||||||||
|
74HCT377D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 48 ns | 1 | 8 | YES | SOP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | compliant | 8542.39.00.01 | SOT163-1 | |||||||||
|
74HCT377DB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 48 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 |