Filter Your Search
1 - 2 of 2 results
|
74HCT377PW-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 48 ns | 1 | 8 | YES | TSSOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 | |||
|
74HCT377PW-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 48 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 18 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 |