Filter Your Search
1 - 3 of 3 results
|
74HCT4051D-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 270 Ω | 345 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 320 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | ||||||||||||||||||
|
74HCT4051D-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | YES | 180 Ω | 83 ns | 68 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | unknown | SOP-16 | 8542.39.00.01 | ||||||||||||||||||
|
74HCT4051D-Q100,11
Nexperia
|
Check for Price | Active | 5 V | YES | 180 Ω | 9 Ω | 83 ns | 68 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | SOP, | 8542.39.00.01 | Nexperia |