Filter Your Search
1 - 10 of 23 results
|
74HCT4052D
Toshiba America Electronic Components
|
$0.2582 | Yes | Active | SINGLE-ENDED MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | compliant | 8542.39.00.01 | 2016-05-24 | Toshiba | |||||||||||||||||||||||||||||||||||||||||||||||||
|
74HCT4052D,118
Nexperia
|
$0.2630 | Yes | Active | 5 V | YES | 195 Ω | 6 Ω | 72 ns | 57 ns | SP4T | CMOS | NO | 4 | 2 | 50 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | SOP | SOP-16 | 16 | SOT109-1 | ||||||||||||||
|
74HCT4052D-Q100,11
Nexperia
|
$0.4249 | Active | 5 V | YES | 270 Ω | 105 ns | 75 ns | SP4T | CMOS | 5.5 V | NO | 4 | 2 | 50 dB | COMMON OUTPUT | 20 mA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | SOP | SOP, SOP16,.25 | 16 | SOT109-1 | |||||||||||
|
74HCT4052DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 72 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | NO | 4 | 1 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP | SSOP, SSOP16,.3 | 16 | ||||||||
|
74HCT4052D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 72 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | NO | 4 | 1 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP | 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16 | 16 | SOT109-1 | ||||||||
|
74HCT4052D-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | YES | 270 Ω | 88 ns | 63 ns | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 4 | 1 | 50 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP-16 | ||||||||||||||||||||||||
|
74HCT4052D-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 270 Ω | 88 ns | 63 ns | SP4T | CMOS | NO | 4 | 2 | 50 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | compliant | 8542.39.00.01 | SOP-16 | ||||||||||||||||||
|
74HCT4052DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 72 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | NO | 4 | 1 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | ||||||||
|
74HCT4052D,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | YES | 195 Ω | 6 Ω | 72 ns | 57 ns | SP4T | CMOS | NO | 4 | 2 | 50 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | SOP | SOP-16 | 16 | SOT109-1 | ||||||||||||
|
74HCT4052DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 72 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | NO | 4 | 1 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 |