Filter Your Search
1 - 5 of 5 results
|
74HCT7273D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 1 | 8 | YES | SOP | POSITIVE EDGE | OPEN-DRAIN | HCT | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
74HCT7273D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | OPEN-DRAIN | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | SOT163-1 | |||
|
74HCT7273D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | OPEN-DRAIN | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||
|
74HCT7273D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | OPEN-DRAIN | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | SOT163-1 | |||
|
74HCT7273D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 |