Filter Your Search
1 - 3 of 3 results
|
74LCXR162245MEXX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 6.4 ns | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LCXR162245MEX
onsemi
|
Check for Price | Yes | Obsolete | BUS TRANSCEIVER | ONSEMI | unknown | MS48A | 2018-01-03 | |||||||||||||||||||||||||||||||||||||||||||||||
|
74LCXR162245MEX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.4 ns | 5.3 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MO-118, SSOP-48 | compliant | 8542.39.00.01 | 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE | SSOP | 48 | EAR99 |