Filter Your Search
1 - 4 of 4 results
|
74LV08PW-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 33 ns | 4 | 2 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | ||||||||
|
74LV08PW-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 19 ns | YES | TSSOP | 50 pF | NO | AND GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LV08PW-T
Nexperia
|
Check for Price | Obsolete | 3.3 V | 33 ns | 4 | 2 | YES | TSSOP | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
N74LV08PW-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 19 ns | 4 | 2 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |