Filter Your Search
1 - 4 of 4 results
|
74LVC1G17GV-Q100,1
Nexperia
|
$0.1260 | Active | 3.3 V | 14 ns | 1 | 1 | YES | SSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SSOP, | 5 | SOT753 | compliant | Nexperia | ||||||||||
|
74LVC1G17GV-Q100,1
NXP Semiconductors
|
$0.1283 | Yes | Transferred | 3.3 V | 14 ns | 7 ns | 1 | 1 | YES | SSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | SSOP, TSOP5/6,.11,37 | 5 | SOT753 | compliant | |||||||
|
74LVC1G17GV-Q100,125
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 14 ns | 1 | 1 | YES | SSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-753, SC-74A, 5 PIN | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LVC1G17GV-Q100,125
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 14 ns | 1 | 1 | YES | SSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NEXPERIA | SC-74A, 5 PIN | compliant | 8542.39.00.01 |