Filter Your Search
1 - 10 of 28 results
|
74LVT125D,118
Nexperia
|
$0.1751 | Yes | Active | 3.3 V | 4.9 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1993-09-01 | Nexperia | |||||||||
|
74LVT125DB,118
NXP Semiconductors
|
$0.2572 | Yes | Transferred | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | |||||||||
|
74LVT125D,112
Nexperia
|
$0.2688 | Yes | Obsolete | 3.3 V | 4.9 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1993-09-01 | Nexperia | ||||||||||
|
74LVT125DB,118
Nexperia
|
$0.3022 | Yes | Obsolete | 3.3 V | 4.9 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 1995-10-01 | Nexperia | |||||||||||
|
SN74LVT125DR
Texas Instruments
|
$0.5555 | Yes | Yes | Active | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LVT125DBR
Texas Instruments
|
$0.5644 | Yes | Yes | Active | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LVT125D
Texas Instruments
|
$1.1962 | Yes | Yes | Active | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | 1992-03-01 | Texas Instruments | EAR99 | |||
|
SN74LVT125DG4
Texas Instruments
|
$2.7944 | Yes | Obsolete | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||||
|
74LVT125DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
74LVT125D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |